
* Images are for reference only
RSS 3W 27K J T/B
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RSS 3W 27K J T/B
- JLCPCB Part #
- C5200486
- Package
- Plugin,D5xL15mm
- Description
- -55℃~+155℃ 27kΩ 350V 3W Metal Oxide Film Resistor ±300ppm/℃ ±5% Plugin,D5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 765
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 750
In-stock Item Pricing
Qty Unit Price
1+
$0.0573
100+
$0.0459
300+
$0.0402
1000+
$0.0345
5000+
$0.0311
10000+
$0.0295
Welcome back, may I help you?